
ADP1614ACPZ-650-R7 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Analog Devices ADP1614-650-EVALZ technical specifications.
| Supported Device | ADP1614ACPZ-650-R7 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 5(Typ)VDC |
| Input Voltage Range | 2.5VDC to 5.5VDC |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP1614-650-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.