
Boost DC-to-DC switching converter with adjustable output voltage up to 20V and 4A maximum output current. Features selectable 650kHz/1.3 MHz switching frequencies and up to 94% efficiency. Operates from a 2.5V to 5.5V input voltage range, with a nominal supply current of 1.1mA. Designed for surface mount applications with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1614ACPZ-650-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1614ACPZ-650-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP1614ACPZ-650-R7
Evaluation board guide for the ADP1614 step-up converter, featuring 650 kHz or 1.3 MHz frequencies, 4 A current limit, and 5 V or 15 V output configurations.
