650kHz/1.3 MHz, 4 A, Step-Up,PWM, DC-to-DC Switching Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1614ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1614ACPZ-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Pin Count | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1614ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.