
Sign in to ask questions about the Analog Devices ADP1621-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1621-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.22V |
| Mount | External |
| Nominal Supply Current | 3mA |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1621-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
