
CMOS linear voltage regulator offering 150mA output current with ultralow quiescent current of 1.25µA. Features a wide input voltage range from 2.2V to 5.5V and a dropout voltage of 120mV. Delivers an adjustable output voltage between 990mV and 1.01V with 2% accuracy. Operates across a temperature range of -40°C to 125°C and provides 72dB PSRR. Packaged in TSOT with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADP163AUJZ-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.01V |
| Min Output Voltage | 990mV |
| Max Supply Current | 42uA |
| Nominal Supply Current | 42uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 42uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 1.03V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 1.25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP163AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
