
LED Driver 5300uA Supply Current 12-Pin WLCSP T/R
Analog Devices ADP1649ACBZ-R7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 5300(Typ)uA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP1649ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.