
High efficiency (92%) boost LED driver with dual interface for flash and torch applications. Features two outputs, each capable of 500mA output current, controlled via I²C dimming. Operates from a 2.75V to 5.5V input voltage range with a 1.2MHz switching frequency. Packaged in a compact 3mm LFCSP EP with tin, matte contact plating, suitable for surface mounting. Max power dissipation is 1W, with a max operating temperature of 125°C.
Analog Devices ADP1653ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | I²C |
| Efficiency | 92% |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1653ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
