The ADP165AUJZ-R7 is a 5-pin dual output linear voltage regulator from Analog Devices. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum output current of 0.15A and a maximum output voltage range of 0.97-1.03V. It is packaged in a VSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP165AUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP165AUJZ-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP165AUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.