Very Low Quiescent Current, 150 mA, LDO Regulator
Sign in to ask questions about the Analog Devices ADP166AUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP166AUJZ-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP166AUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.