Low-dropout linear regulator supplies up to 1 A from a 2.5 V to 5.5 V input rail. The fixed 3.3 V output is designed for low dropout operation and regulated accuracy over line, load, and temperature. The device includes enable control, undervoltage lockout, current-limit protection, and thermal overload protection in an 8-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1706ACPZ-3.3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | Low-dropout linear regulator |
| Output configuration | Positive fixed output |
| Output voltage | 3.3V |
| Output current | 1A |
| Input voltage minimum | 2.5V |
| Input voltage maximum | 5.5V |
| Dropout voltage | 345 typical at 1 AmV |
| Output voltage accuracy | ±1% |
| Quiescent current | 35 typicalµA |
| Shutdown current | Less than 1µA |
| Operating junction temperature minimum | -40°C |
| Operating junction temperature maximum | 125°C |
| Protection features | Current limit and thermal overload |
| Control features | Enable input and undervoltage lockout |
| Package | 8-lead LFCSP |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1706ACPZ-3.3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP1706ACPZ-3.3
User guide for the EVAL-ADRD2121, a high-speed asynchronous sampling platform for ADIS16470 and ADIS16500 iSensor IMUs with USB and SPI interfaces.