
Positive fixed 1.1V LDO regulator with 1A maximum output current. Features 1.5% accuracy and a 70dB PSRR. Operates from a 2.5V to 5.5V input voltage range with a quiescent current of 390µA. Designed for a -40°C to 125°C operating temperature range and supplied in an 8-pin SOIC N EP package on tape and reel.
Analog Devices ADP1706ARDZ-1.1-R7 technical specifications.
| Accuracy | 1.5% |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.1V |
| Max Supply Current | 1.55mA |
| Nominal Output Voltage | 1.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.55mA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 390uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1706ARDZ-1.1-R7 to view detailed technical specifications.
No datasheet is available for this part.
