
0.85V FIXED POSITIVE LDO REGULATOR, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Analog Devices ADP1707ARDZ-0.85R7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 850mV |
| Max Supply Current | 1.55mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 850mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 390uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1707ARDZ-0.85R7 to view detailed technical specifications.
No datasheet is available for this part.
