
1A, low dropout, CMOS linear regulator with adjustable output voltage from 800mV to 5V. Features 1.5% output voltage accuracy and a dropout voltage of 345mV at 1A. Operates with a maximum input voltage of 5.5V and a minimum of 2.5V. This positive regulator offers a 70dB PSRR and a minimum current limit of 1.1A. Packaged in LFCSP EP with dimensions of 3.25mm x 3.25mm x 0.85mm, it operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1708ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1708ACPZ-R7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 345mV |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 1.55mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.55mA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1708ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
