
The ADP1708ARDZ is an adjustable linear voltage regulator with a maximum output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The dropout voltage is 345mV, and the maximum input voltage is 5.5V. The regulator is suitable for use in applications where a stable output voltage is required.
Analog Devices ADP1708ARDZ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 345mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1708ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.