Low-dropout CMOS linear regulator operates from a 2.5 V to 5.5 V input and supplies up to 150 mA output current. The regulator supports fixed output voltage options from 0.75 V to 3.3 V, with an adjustable ADP1710 option covering 0.8 V to 5.0 V. It uses low ground current, logic-controlled enable, undervoltage lockout, soft start, current limit, and thermal overload protection. Stable operation is specified with small 1 µF ceramic input and output capacitors in a 5-lead TSOT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Low dropout CMOS linear regulator |
| Maximum Output Current | 150mA |
| Input Voltage Range | 2.5 to 5.5V |
| Fixed Output Voltage Range | 0.75 to 3.3V |
| Adjustable Output Voltage Range | 0.8 to 5.0V |
| Ground Current at No Load | 35 typµA |
| Ground Current at 100 µA Load | 40 typµA |
| Shutdown Current | 0.1 typ, 1.0 maxµA |
| Dropout Voltage at 150 mA | 150 typ for VOUT ≥ 3.0 VmV |
| Initial Output Accuracy | ±1% |
| Output Accuracy Over Line, Load, Temperature | ±2% |
| Output Capacitor | 1 ceramicµF |
| Start-Up Time | 80 typ for ADP1710µs |
| Current Limit Threshold | 180 min, 270 typ, 360 maxmA |
| Thermal Shutdown Threshold | 150 typ°C |
| Operating Junction Temperature Range | -40 to 125°C |
| Power Supply Rejection Ratio | 58 typ at 1 kHz for ADP1710dB |
| Output Noise | 330 typ, 10 Hz to 100 kHz for ADP1710µVrms |
| Package | 5-lead TSOT |
| Thermal Resistance Junction-to-Ambient | 170°C/W |
Download the complete datasheet for Analog Devices ADP1710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP1710
Reference design for a switchable 2.5V/7.0V voltage regulator for One Time Programming (OTP) using the ADP1610 boost regulator, ADP1710 LDO, and ADR550 precision reference.