
150mA CMOS linear voltage regulator with adjustable output from 800mV to 5V. Features 1% output voltage accuracy, 150mV dropout voltage, and a maximum input voltage of 5.5V. Operates from 2.5V to 5.5V input, with a low quiescent current of 50µA and a maximum supply current of 1.3mA. Housed in a compact TSOT package (1.6mm width, 2.9mm length, 0.9mm height), this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 58dB.
Analog Devices ADP1710AUJZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Dropout Voltage | 150mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 1.3mA |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.3mA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1710AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
