
Low Dropout CMOS Linear Regulator, 300mA output current, adjustable output voltage from 750mV to 5V. Features 1% output voltage accuracy and a low dropout voltage of 170mV. Operates with a maximum input voltage of 5.5V and a minimum of 2.5V, with a maximum supply current of 420uA. Packaged in a compact TSOT case with dimensions of 2.9mm x 1.6mm x 0.9mm, suitable for tape and reel packaging. Offers a Power Supply Rejection Ratio (PSRR) of 65dB and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1712AUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1712AUJZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Current Limit | 380mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Supply Current | 420uA |
| Nominal Supply Current | 420uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 420uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1712AUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
