The ADP1715-3.3-EVALZ is a 3.3V linear voltage regulator with a maximum output current of 500mA. It operates from a supply voltage of 2.5V to 5.5V and has a maximum supply current of 650uA. The device is packaged in a lead-free MSOP package and is suitable for operation over the -40°C to 125°C temperature range. The ADP1715-3.3-EVALZ is compliant with the non-Reach SVHC directive.
Analog Devices ADP1715-3.3-EVALZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 650uA |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1715-3.3-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.