
The ADP1715ARMZ is a single-output linear voltage regulator from Analog Devices. It operates from a supply voltage of 2.5V to 5.5V and can deliver a maximum output current of 500mA. The output voltage is adjustable and can be set to 5V. The device is packaged in a SOP package and is suitable for surface mount applications. The ADP1715ARMZ is rated to operate over a temperature range of -40°C to 125°C.
Analog Devices ADP1715ARMZ technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1715ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
