
The ADP1715ARMZ-1.5 is a 1.5V linear voltage regulator with a maximum output current of 500mA. It operates from a supply voltage range of 2.5V to 5.5V and has a dropout voltage of 250mV. The device is available in a SOP package and is suitable for use in applications where a low output voltage is required. The ADP1715ARMZ-1.5 is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices ADP1715ARMZ-1.5 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1715ARMZ-1.5 to view detailed technical specifications.
No datasheet is available for this part.
