
500 mA low-dropout CMOS linear regulator with adjustable output voltage, featuring 1% output voltage accuracy and a maximum output current of 500mA. This positive regulator operates with a maximum input voltage of 5.5V and a minimum of 2.5V, offering a dropout voltage of 250mV. It provides a reference voltage of 800mV and a power supply rejection ratio (PSRR) of 67dB. The component is housed in an MSOP package with dimensions of 3.2mm (L) x 3.2mm (W) x 0.95mm (H) and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1715ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1715ARMZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 650uA |
| Nominal Supply Current | 650uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 650uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1715ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
