
CMOS Linear Regulator, 300mA adjustable output with low quiescent current. Features a 60µA quiescent current and 260µA operating supply current. Offers a 3% output voltage accuracy and a 65dB PSRR. Operates from a 1.6V to 3.6V input voltage range, providing an adjustable output voltage between 800mV and 3V. Housed in a compact TSOT package with dimensions of 2.9mm x 1.6mm x 0.9mm, suitable for surface mounting.
Analog Devices ADP171AUJZ-R7 technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Dropout Voltage | 66mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 800mV |
| Max Supply Current | 260uA |
| Mount | Surface Mount |
| Nominal Supply Current | 260uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 3.6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Output Voltage Accuracy | 3% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP171AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
