
50mA, 5V fixed output linear voltage regulator with 2% accuracy. Features a low dropout voltage of 275mV and a wide input voltage range from 4V to 28V. Operates with a quiescent current of 25µA and a maximum supply current of 2.115mA. Packaged in a compact MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1720ARMZ-5-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 275mV |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 2.12mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.115mA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720ARMZ-5-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP1720ARMZ-5-R7
User guide for EVAL-AD7176-2SDZ, evaluating the AD7176-2 24-bit, 250 kSPS sigma-delta ADC with software for data analysis, noise testing, and configuration.
User manual for Infineon TDA38740 evaluation boards, a 40A single-phase synchronous buck regulator with PMBus interface, featuring 1.2V and 3.3V output configurations.
