
Micropower linear voltage regulator with adjustable output from 1.225V to 5V, delivering up to 50mA. Features a 1% output voltage accuracy and a low dropout voltage of 275mV. Operates from a 4V to 28V input voltage range, with a maximum supply current of 2.115mA. Packaged in MSOP with tin, matte contact plating. Suitable for applications requiring precise voltage regulation and low power consumption.
Analog Devices ADP1720TRMZ-EP technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 275mV |
| Lead Free | Contains Lead |
| Min Current Limit | 55mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.115mA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 28uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720TRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
