
Micropower linear voltage regulator with a 5V fixed output voltage, capable of delivering up to 50mA. Features a wide input voltage range from 4V to 28V and maintains 1% accuracy. Operates across a temperature range of -40°C to 125°C, with a low quiescent current of 80µA. Packaged in an MSOP with gold contact plating.
Analog Devices ADP1720TRMZ5-EP technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.115mA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720TRMZ5-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
