The ADP1741ACPZ is a quad linear voltage regulator with adjustable output voltage, operating over a range of 0.75V to 3V. It can supply up to 2A of current and is packaged in a 4x4mm LFCSP-16. The device is rated for operation from -40°C to 125°C. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Analog Devices ADP1741ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1741ACPZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.75 |
| Output Voltage1-Max | 3 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1741ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.