
CMOS linear voltage regulator offering a 2A maximum output current with adjustable output voltage from 750mV to 3V. Features a low dropout voltage of 160mV and 1% output voltage accuracy. Operates with a minimum input voltage of 1.6V and a maximum of 3.6V, with a minimum current limit of 2.4A. This positive polarity regulator has a maximum supply current of 1.8mA and a PSRR of 70dB, suitable for operation between -40°C and 125°C.
Analog Devices ADP1741ACPZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3V |
| Min Output Voltage | 750mV |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1741ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
