
Adjustable output linear voltage regulator, offering 800mA maximum output current with a low dropout voltage of 70mV. Features a wide input voltage range from 1.6V to 3.6V and an adjustable output voltage from 750mV to 3V. Delivers 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a temperature range of -40°C to 125°C and is housed in a compact 4mm x 4mm x 0.83mm LFCSP EP package.
Sign in to ask questions about the Analog Devices ADP1753ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1753ACPZ-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 70mV |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Min Current Limit | 1A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 750mV |
| Max Supply Current | 1.4mA |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1753ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
