Adjustable CMOS linear voltage regulator, offering 1A maximum output current. Features low VIN operation with a nominal dropout voltage of 0.03V and a maximum of 0.053V. Operates within a temperature range of -40°C to 125°C. This 16-terminal device, packaged in S-PQCC-N16, provides a single adjustable output voltage from 0.5V to 1.5V.
Analog Devices ADP1761ACPZ-R7 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 1.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.03 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.053 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1761ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.