16-terminal, QUAD-positioned CMOS linear voltage regulator offering a 2A maximum output current. Features a low dropout voltage of 0.095V and adjustable output voltage from 0.5V to 1.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a 3x3mm S-XQCC-N16 JEDEC code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1762ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1762ACPZ-R7 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 1.5 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.095 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1762ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.