16-terminal, QUAD-position CMOS linear voltage regulator offering 4A maximum output current. Features a wide output voltage range from 0.5V to 1.5V with a low dropout voltage of 0.075V maximum. Operates across a temperature range of -40°C to 125°C. Housed in a compact 3mm x 3mm S-XQCC-N16 package.
Analog Devices ADP1764ACPZ-R7 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 1.5 |
| Output Current1-Max | 4 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1764ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.