5 A, Low VIN, Low Noise, CMOS Linear Regulator
Analog Devices ADP1765ACPZ-1.3-R7 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 1.98 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.2902 |
| Output Voltage1-Max | 1.3097 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1765ACPZ-1.3-R7 to view detailed technical specifications.
No datasheet is available for this part.