
Step-down DC-to-DC controller featuring a QSOP package for surface mounting. Operates with a minimum input voltage of 3.7V and a maximum of 5.5V, supporting an output voltage range from 600mV to 4.67V. Boasts a maximum duty cycle of 90% and a synchronous rectifier for efficient power conversion, with a nominal supply current of 2mA. This RoHS compliant component offers clock synchronization and a positive output configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1821ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1821ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.67V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 20.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1821ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
