
1.2MHz, 20A, single-phase, positive output DC-to-DC controller with synchronous rectification. Features margining and tracking capabilities, operating from a 3.7V to 5.5V input voltage range. Offers adjustable output voltage from 600mV to 4.67V. QSOP package for surface mounting, with tin/matte contact plating. Clock synchronization is supported.
Analog Devices ADP1822ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 4.67V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 20.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1822ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
