
Synchronous buck PWM controller for step-down DC-to-DC conversion. Features clock synchronization and a maximum duty cycle of 93%. Operates with input voltages from 3V to 20V and supports output voltages from 600mV to 17V, with a maximum output current of 30A. This surface mount component offers a maximum operating frequency of 720kHz and a wide operating temperature range of -40°C to 85°C. Includes synchronous rectification for enhanced efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1828ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1828ACPZ-R7 technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 720kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Voltage | 20.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1828ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
