
Synchronous buck DC-to-DC controller featuring a 600kHz switching frequency and up to 30A maximum output current. This integrated circuit operates from a 3V to 20V input voltage range, providing a 600mV to 17V adjustable output voltage. It supports clock synchronization and a maximum duty cycle of 93%, with a single positive output phase. Packaged in a QSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices ADP1828YRQZ-R7 technical specifications.
| Package/Case | QSOP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Frequency | 600kHz |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Output Configuration | Positive |
| Output Voltage | 20.4V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1828YRQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
