
Dual, interleaved, step-down DC-to-DC controller with tracking, featuring two output phases and two positive outputs. Operates from a 3V to 18V input voltage range, with a maximum supply voltage of 20V and a minimum of 5.5V. Delivers up to 20A output current with a configurable output voltage up to 20.4V. Includes synchronous rectification and clock synchronization, with a maximum duty cycle of 93%. Packaged in a 5mm x 5mm LFCSP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1829ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1829ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 20.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1829ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
