
Constant frequency, current-mode step-down DC-to-DC controller for efficient power conversion. Features a wide input voltage range of 3.15V to 14V and supports up to 5A output current with an adjustable output voltage from 800mV to 14V. Operates with a nominal supply current of 350µA and offers a maximum duty cycle of 100%. Packaged in a compact TSOT for surface mounting, with operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP1864AUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1864AUJZ-R7 technical specifications.
| Package/Case | TSOT |
| Clock Sync | No |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 14V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1864AUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
