
High-side power switch with logic-controlled interface, featuring a 1.1V to 3.6V input voltage range and a 500mA maximum output current. This surface-mount integrated circuit offers a low 105mR on-state resistance and operates within a -40°C to 85°C temperature range. Designed for efficient power management, it exhibits a typical operating supply current of 2uA and a maximum power dissipation of 7.2uW. Packaged in tape and reel, this RoHS-compliant component is suitable for demanding electronic applications.
Analog Devices ADP190ACBZ-R7 technical specifications.
| Height | 0.43mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 7.2uW |
| Max Supply Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 105mR |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP190ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
