The ADP190CB-EVALZ is an evaluation kit with a maximum input voltage of 3.6V and an operating temperature range of -40°C to 85°C. It has a low operating supply current of 2uA and operates at a supply voltage of 3.6V. The kit is packaged in bulk and contains lead, making it non-compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |