The ADP196ACBZ-R7 is an industrial-grade buffer driver IC from Analog Devices, featuring a nominal supply voltage of 3.2V and an operating temperature range of -40°C to 85°C. This 6-pin VFBGA-packaged IC is designed for use in a variety of applications, including those requiring a buffer or inverter-based peripheral driver. With a pin count of 6 and a temperature grade of industrial, this IC is suitable for use in demanding environments.
Analog Devices ADP196ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.95 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP196ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.