
6-terminal, logic-controlled high-side power switch with a 3 A maximum current capability. Operating across an industrial temperature range of -40°C to 85°C, this interface IC features a supply voltage range from 1.8 V to 5.5 V, with a nominal 3.2 V. The device is housed in a compact 2 mm x 2 mm S-PDSO-N6 package, offering a single function as a buffer or inverter-based peripheral driver.
Analog Devices ADP196ACPZN-01-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP196ACPZN-01-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.