
The ADP197ACBZ-01-R7 is a high side power switch from Analog Devices. It operates within a temperature range of -40°C to 105°C and has a maximum output current of 3A. The device is designed for surface mount applications and is powered by a 5.5V supply voltage. The ADP197ACBZ-01-R7 is RoHS compliant and available in a VFBGA package.
Analog Devices ADP197ACBZ-01-R7 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 24uW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12mR |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
