
Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking
Sign in to ask questions about the Analog Devices ADP198ACBZ-11-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP198ACBZ-11-R7 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 6.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP198ACBZ-11-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
