
High-side load switch with 1A maximum output current and 40mΩ on-state resistance. Features logic-controlled on/off interface and reverse current blocking fault protection. Operates from 1.65V to 6.5V supply voltage with a nominal supply current of 2.5µA. Surface mount LFCSP EP package, 600µm height, suitable for operation between -40°C and 85°C.
Analog Devices ADP198ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Fault Protection | Reverse Current |
| Height | 600um |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 6.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP198ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
