Analog Devices ADP198CP-EVALZ technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 6.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP198CP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.