
SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16
Analog Devices ADP2102YCPZ-1-R7 technical specifications.
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 99uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2102YCPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
