
The ADP2102YCPZ-3-R7 is a DC/DC controller from Analog Devices with a single output, adjustable output voltage, and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 99uA and is packaged in a 3 X 3 MM, ROHS compliant LFCSP-16. The ADP2102YCPZ-3-R7 has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Analog Devices ADP2102YCPZ-3-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 99uA |
| Number of Outputs | 1 |
| Operating Supply Current | 99uA |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.875V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2102YCPZ-3-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
