
The ADP2102YCPZ-4-R7 is a DC/DC controller with an adjustable output voltage of 3.3V and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 99uA and is packaged in a surface mount HVQCCN-16 package. It is suitable for use in applications requiring high efficiency, with an efficiency of 95%.
Sign in to ask questions about the Analog Devices ADP2102YCPZ-4-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2102YCPZ-4-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 99uA |
| Number of Outputs | 1 |
| Operating Supply Current | 99uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2102YCPZ-4-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
