
1 Amp Synchronous Step-Down DC-to-DC Converter, featuring a 97% efficiency and a 1A maximum output current. This integrated circuit operates with an input voltage range of 2.7V to 5.5V and provides an adjustable output voltage from 800mV up to 5.5V. Designed for surface mounting in a VQFN package, it offers a compact 1mm height and operates across a wide temperature range of -40°C to 125°C. The device boasts a low nominal supply current of 30uA and includes a synchronous rectifier for enhanced performance.
Analog Devices ADP2105ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Efficiency | 97% |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2105ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
